+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MB2LLN0800-KIT

Connector: M23; socket; PIN: 8(4+4); male; crimped; straight; IP67


Manufacturer: AMPHENOL

Manufacturer part number:
MB2LLN0800-KIT
TME Symbol:
MB2LLN0800-KIT

Specification

Manufacturer
AMPHENOL
Type of connector
M23
Connector
socket
Number of pins
8 (4+4)
Kind of connector
male
Electrical mounting
crimped
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread, threaded joint
Spatial orientation
straight
Connector variant
with contacts
Contact plating
gold-plated
IP rating
IP67
Manufacturer series
Motiongrade
Contact size
1mm, 2mm
Wire size
28AWG...14AWG
Kit contents
complete set
Gross weight150 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
See other products from this series.:
*
MB2LLN0800-KIT
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 4.81 USDGross price for quantities from 200 pcs - 4.81 USD