+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MB3CG-S1

Strain relief; straight; IP67; 7.5÷11mm; Motiongrade; zinc alloy


Manufacturer: AMPHENOL

Manufacturer part number:
MB3CG-S1
TME Symbol:
MB3CG-S1

Specification

Manufacturer
AMPHENOL
Type of connector accessories
strain relief
Spatial orientation
straight
IP rating
IP67
Cable external diameter
7.5...11mm
Application - series/manufacturer
Motiongrade
Application
M23 connectors
Body material
zinc alloy
Gasket material
EPDM
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
*
MB3CG-S1
0 in TME stock
Net price for quantities from 100 pcs - 5.14 USDGross price for quantities from 100 pcs - 5.14 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.