+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector accessories | strain relief | |
Spatial orientation | straight | |
IP rating | IP67 | |
Cable external diameter | 11...14.5mm | |
Application - series/manufacturer | Motiongrade | |
Application | M23 connectors | |
Body material | zinc alloy | |
Gasket material | EPDM |