+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | holder | |
Mounting | self-adhesive | |
Body material | polyamide | |
Flammability rating | UL94V-2 | |
Body colour | black | |
FH dimension | 4mm | |
Tie width | 5.6mm | |
Kind of adhesive | acrylic | |
Height | 4.7mm | |
Length | 28mm | |
Width | 28mm | |
Cable accessories application | cable ties | |
Operating temperature | -40...85°C |