+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MB4FSR-B10.3

Strain relief; straight; IP67; 9.5÷10.3mm; Motiongrade


Manufacturer: AMPHENOL

Manufacturer part number:
MB4FSR-B10.3
TME Symbol:
MB4FSR-B10.3

Specification

Manufacturer
AMPHENOL
Type of connector accessories
strain relief
Spatial orientation
straight
IP rating
IP67
Cable external diameter
9.5...10.3mm
Application - series/manufacturer
Motiongrade
Application
M23 connectors
Body material
TPE, zinc alloy
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
*
MB4FSR-B10.3
0 in TME stock
Net price for quantities from 200 pcs - 3.22 USDGross price for quantities from 200 pcs - 3.22 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 200.
Multiplicity: 50.