+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

103608

Multigate grommet; light grey; Holes no: 11; -40÷100°C; IP66,IP67


Manufacturer: TRELLEBORG

Manufacturer part number:
103608
TME Symbol:
MB5/11

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
multigate grommet
Body colour
light grey
Number of holes
11
Operating temperature
-40...100°C
IP rating
IP66, IP67
Caution!
  • without screws
Gross weight80.1 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
103608
150 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 9.51 USDGross price for quantities from 50 pcs - 9.51 USD
Net price for quantities from 100 pcs - 8.03 USDGross price for quantities from 100 pcs - 8.03 USD