+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MB6S-E3/80

Bridge rectifier: single-phase; Urmax: 600V; If: 0.5A; Ifsm: 35A


Manufacturer: VISHAY

Manufacturer part number:
MB6S-E3/80
TME Symbol:
MB6S-E3/80

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
0.5A
Max. forward impulse current
35A
Case
MBS, TO269AA
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight0.175 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. VISHAY,
*
MB6S-E3/80
2560 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.14 USDGross price for quantities from 6000 pcs - 0.14 USD
Packaging method by the manufacturer:Reel = 3 000 pcs