+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal film | |
Resistance | 1.02MΩ | |
Mounting | THT | |
Power | 0.4W | |
Tolerance | ±1% | |
Manufacturer series | 0 | |
Operating voltage | 200V | |
Leads dimensions | Ø0.5x29mm | |
Body dimensions | Ø1.6x3.6mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 50ppm/°C | |
Leads | axial | |
Length | 3.6mm | |
Diameter | 1.6mm | |
Quantity in set/package | 5000pcs. |