+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBA0204VC1503FCT00

Resistor: metal film; 150kΩ; THT; 400mW; ±1%; V; 200V; Ø0.5x29mm


Manufacturer: VISHAY

Manufacturer part number:
MBA0204VC1503FCT00
TME Symbol:
MBA0204VC1503FCT00

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
150kΩ
Mounting
THT
Power
0.4W
Tolerance
±1%
Manufacturer series
V
Operating voltage
200V
Leads dimensions
Ø0.5x29mm
Body dimensions
Ø1.6x3.6mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Leads
axial
Length
3.6mm
Diameter
1.6mm
Quantity in set/package
5000pcs.
Gross weight0.131 g
Certificates
See other products in this category: THT Resistors VISHAY,
See other products from this series.:
*
MBA0204VC1503FCT00
0 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.