+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBB02070C1004FC100

Resistor: metal film; 1MΩ; THT; 600mW; ±1%; 350V; Ø0.6x28mm; axial


Manufacturer: VISHAY

Manufacturer part number:
MBB02070C1004FC100
TME Symbol:
MBB02070C1004FC100

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
1MΩ
Mounting
THT
Power
0.6W
Tolerance
±1%
Operating voltage
350V
Leads dimensions
Ø0.6x28mm
Body dimensions
Ø2.5x6.5mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Leads
axial
Length
6.5mm
Diameter
2.5mm
Gross weight0.222 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
MBB02070C1004FC100
601 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs