+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBB02070C1301FCT00

Resistor: metal film; 1.3kΩ; THT; 0.6W; ±1%; 350V; Ø0.6x28mm; axial

Manufacturer: VISHAY

Manufacturer part number:
MBB02070C1301FCT00
TME Symbol:
MBB02070C1301FCT00

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
1.3kΩ
Mounting
THT
Power
0.6W
Tolerance
±1%
Operating voltage
350V
Leads dimensions
Ø0.6x28mm
Body dimensions
Ø2.5x6.5mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Leads
axial
Length
6.5mm
Diameter
2.5mm
Quantity in set/package
5000pcs.
Gross weight0.221 g
Certificates
See other products in this category: THT Resistors VISHAY
*
MBB02070C1301FCT00
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 5 000 pcs