+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBB02070C1802FCT00

Resistor: metal film; 18kΩ; THT; 600mW; ±1%; 350V; 6.5x2.5mm


Manufacturer: VISHAY

Manufacturer part number:
MBB02070C1802FCT00
TME Symbol:
MBB02070C1802FCT00

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
18kΩ
Mounting
THT
Power
0.6W
Tolerance
±1%
Operating voltage
350V
Body dimensions
6.5x2.5mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Quantity in set/package
5000pcs.
Gross weight0.22 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
MBB02070C1802FCT00
0 in TME stock
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.