+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBB02070D1503DC100

Resistor: metal film; 150kΩ; THT; 600mW; ±0.5%; 350V; 6.5x2.5mm


Manufacturer: VISHAY

Manufacturer part number:
MBB02070D1503DC100
TME Symbol:
MBB02070D1503DC100

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
150kΩ
Mounting
THT
Power
0.6W
Tolerance
±0.5%
Operating voltage
350V
Body dimensions
6.5x2.5mm
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Quantity in set/package
1000pcs.
Gross weight0.218 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
MBB02070D1503DC100
0 in TME stock
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 1 000 pcs