+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBE04140C1000FC100

Resistor: metal film; 100Ω; THT; 1W; ±1%; 500V; Ø4.2x11.9mm; axial


Manufacturer: VISHAY

Manufacturer part number:
MBE04140C1000FC100
TME Symbol:
MBE04140C1000FC100

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
100Ω
Mounting
THT
Power
1W
Tolerance
±1%
Operating voltage
500V
Body dimensions
Ø4.2x11.9mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Leads
axial
Length
11.9mm
Diameter
4.2mm
Gross weight0.71 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
MBE04140C1000FC100
2811 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs