+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBE04140C1509FC100

Resistor: metal film; 15Ω; THT; 1W; ±1%; 500V; Ø4.2x11.9mm; 50ppm/°C


Manufacturer: VISHAY

Manufacturer part number:
MBE04140C1509FC100
TME Symbol:
MBE04140C1509FC100

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
15Ω
Mounting
THT
Power
1W
Tolerance
±1%
Operating voltage
500V
Body dimensions
Ø4.2x11.9mm
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Quantity in set/package
1000pcs.
Gross weight0.7 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
MBE04140C1509FC100
0 in TME stock
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.