+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBG0030A24

Gel cable joint; BREAK 30; polypropylene PP; IP68; black; Y: 100mm


Manufacturer: MOREK

Manufacturer part number:
MBG0030A24
TME Symbol:
MBG0030A24

Specification

Manufacturer
MOREK
Type of cable accessories
gel cable joint
Manufacturer series
BREAK 30
Enclosure material
polypropylene PP
IP rating
IP68
Body colour
black
Dimension Y
100mm
Dimension X
59mm
Dimension Z
34mm
Resistance to
to weather conditions, UV rays
Caution!
  • without connectors
Gross weight105.3 g
Certificates
See other products in this category: Gel Cable Joints MOREK,
See other products from this series.:
*
MBG0030A24
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.54 USDGross price for quantities from 1 pcs - 12.54 USD
Net price for quantities from 5 pcs - 11.76 USDGross price for quantities from 5 pcs - 11.76 USD
Net price for quantities from 15 pcs - 10.97 USDGross price for quantities from 15 pcs - 10.97 USD
Packaging method by the manufacturer:Cardboard = 5 pcs