+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBG0100A24

Gel cable joint; BREAK 100; polypropylene PP; IP68; black; Z: 36mm


Manufacturer: MOREK

Manufacturer part number:
MBG0100A24
TME Symbol:
MBG0100A24

Specification

Manufacturer
MOREK
Type of cable accessories
gel cable joint
Manufacturer series
BREAK 100
Enclosure material
polypropylene PP
IP rating
IP68
Body colour
black
Dimension Y
180mm
Dimension X
105mm
Dimension Z
36mm
Resistance to
to weather conditions, UV rays
Caution!
  • without connectors
Gross weight670.4 g
Certificates
See other products in this category: Gel Cable Joints MOREK,
See other products from this series.:
*
MBG0100A24
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.18 USDGross price for quantities from 1 pcs - 47.18 USD
Net price for quantities from 4 pcs - 44.23 USDGross price for quantities from 4 pcs - 44.23 USD
Net price for quantities from 12 pcs - 41.28 USDGross price for quantities from 12 pcs - 41.28 USD