+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DC COMPONENTS | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 150V | |
Load current | 2A | |
Max. forward impulse current | 30A | |
Case | MBS | |
Electrical mounting | SMT | |
Kind of package | reel, tape | |
Features of semiconductor devices | Schottky |