+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR0530T3G

Diode: Schottky switching; SOD123; SMD; 30V; 0.5A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MBR0530T3G
TME Symbol:
MBR0530T3G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
SOD123
Mounting
SMD
Max. off-state voltage
30V
Load current
0.5A
Semiconductor structure
single diode
Max. forward voltage
0.43V
Max. forward impulse current
5.5A
Kind of package
reel, tape
Gross weight0.022 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBR0530T3G
0 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 000 pcs