+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR10100

Diode: Schottky rectifying; THT; 100V; 10A; TO220AC; tube

Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
MBR10100
TME Symbol:
MBR10100

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
10A
Semiconductor structure
single diode
Case
TO220AC
Max. load current
20A
Max. forward impulse current
150A
Kind of package
tube
Gross weight1.838 g
Certificates
See other products in this category: THT Schottky diodes TAIWAN SEMICONDUCTOR
*
MBR10100
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs