+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 5A x2 | |
Semiconductor structure | common cathode, double | |
Case | TO220AB | |
Max. forward voltage | 0.9V | |
Max. load current | 10A | |
Max. forward impulse current | 120A | |
Leakage current | 10µA | |
Kind of package | tube | |
Application | automotive industry |