+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR10200FCT-BP

Diode: Schottky rectifying; THT; 200V; 5Ax2; ITO220AB; Ufmax: 0.92V

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
MBR10200FCT-BP
TME Symbol:
MBR10200FCT-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
5A x2
Semiconductor structure
common cathode, double
Case
ITO220AB
Max. forward voltage
0.92V
Max. load current
10A
Max. forward impulse current
125A
Leakage current
0.1mA
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes MICRO COMMERCIAL COMPONENTS,
*
MBR10200FCT-BP
0 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.65 USDGross price for quantities from 250 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.