+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR1060CTL

Diode: Schottky rectifying; THT; 60V; 10A; TO220AB; Ufmax: 600mV

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
MBR1060CTL
TME Symbol:
MBR1060CTL-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
10A
Semiconductor structure
common cathode
Case
TO220AB
Max. forward voltage
0.6V
Max. forward impulse current
125A
Leakage current
1mA
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
*
MBR1060CTL
0 in TME stock
Net price for quantities from 8000 pcs - 0.80 USDGross price for quantities from 8000 pcs - 0.80 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.