+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 80V | |
Load current | 10A | |
Semiconductor structure | single diode | |
Case | TO220AC | |
Max. forward voltage | 0.85V | |
Max. forward impulse current | 150A | |
Leakage current | 0.1mA | |
Kind of package | tube |