+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR10H100CT-E3/45

Diode: Schottky rectifying; THT; 100V; 5Ax2; TO220AB; Ufmax: 0.61V


Manufacturer: VISHAY

Manufacturer part number:
MBR10H100CT-E3/45
TME Symbol:
MBR10H100CT-E3/45

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
5A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.61V
Max. forward impulse current
150A
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight1.848 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
MBR10H100CT-E3/45
163 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 3 pcs - 1.50 USDGross price for quantities from 3 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 250 pcs - 1.19 USDGross price for quantities from 250 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs