+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR1206B5FR009S

Resistor: thick film; 9mΩ; sensing; SMD; 1206; 1.5W; ±1%; -55÷170°C


Manufacturer: WAYON

Manufacturer part number:
MBR1206B5FR009S
TME Symbol:
MBR1206B5FR009S

Specification

Manufacturer
WAYON
Type of resistor
thick film
Resistance
9mΩ
Kind of resistor
sensing
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
1.5W
Tolerance
±1%
Operating temperature
-55...170°C
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors WAYON,
*
MBR1206B5FR009S
0 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.