+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR120VLSFT3G

Diode: Schottky rectifying; SOD123F; SMD; 20V; 1A; reel,tape

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MBR120VLSFT3G
TME Symbol:
MBR120VLSFT3G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
SOD123F
Mounting
SMD
Max. off-state voltage
20V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.3V
Max. forward impulse current
45A
Kind of package
reel, tape
Gross weight0.026 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBR120VLSFT3G
0 in TME stock
Net price for quantities from 10000 pcs - 0.21 USDGross price for quantities from 10000 pcs - 0.21 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.