+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR130LSFT1G

Diode: Schottky rectifying; SOD123F; SMD; 30V; 1A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
MBR130LSFT1G
TME Symbol:
MBR130LSFT1G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
SOD123F
Mounting
SMD
Max. off-state voltage
30V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.3V
Max. load current
2A
Max. forward impulse current
40A
Kind of package
reel, tape
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ONSEMI,
*
MBR130LSFT1G
1327 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 1500 pcs - 0.14 USDGross price for quantities from 1500 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs