+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 10A x2 | |
Semiconductor structure | common cathode, double | |
Case | ITO220AB | |
Max. forward voltage | 0.95V | |
Max. load current | 20A | |
Max. forward impulse current | 150A | |
Leakage current | 50µA | |
Kind of package | tube |