+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR2060CTE3/TU

Diode: Schottky rectifying; TO220AB; 670mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MBR2060CTE3/TU
TME Symbol:
MBR2060CTE3/TU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Semiconductor structure
common cathode
Case
TO220AB
Max. forward voltage
0.67V
Manufacturer standard package
2000pcs.
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
MBR2060CTE3/TU
0 in TME stock
Net price for quantities from 2000 pcs - 1.02 USDGross price for quantities from 2000 pcs - 1.02 USD
No. of pieces (Multiplicity: 2 000)