+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR2535CTLG

Diode: Schottky rectifying; THT; 35V; 12.5Ax2; TO220AB; tube


Manufacturer: ONSEMI

Manufacturer part number:
MBR2535CTLG
TME Symbol:
MBR2535CTLG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
35V
Load current
12.5A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.41V
Max. load current
25A
Max. forward impulse current
150A
Kind of package
tube
Gross weight1.973 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBR2535CTLG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
Packaging method by the manufacturer:Tube = 50 pcs