+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR2H200SFT1G

Diode: Schottky rectifying; SOD123F; SMD; 200V; 2A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MBR2H200SFT1G
TME Symbol:
MBR2H200SFT1G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
SOD123F
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.78V
Max. load current
4A
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight0.025 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBR2H200SFT1G
2880 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs