+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 150V | |
Load current | 30A | |
Semiconductor structure | single diode | |
Case | TO220AB | |
Max. forward voltage | 0.88V | |
Max. forward impulse current | 0.3kA | |
Leakage current | 10µA | |
Kind of package | tube |