+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR30200FCTE3/TU

Diode: Schottky rectifying; THT; 200V; 30A; TO220AB; Ufmax: 900mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MBR30200FCTE3/TU
TME Symbol:
MBR30200FCTE3/TU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
30A
Semiconductor structure
common cathode
Case
TO220AB
Max. forward voltage
0.9V
Max. forward impulse current
275A
Leakage current
50µA
Manufacturer standard package
2000pcs.
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
MBR30200FCTE3/TU
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.53 USDGross price for quantities from 2000 pcs - 1.53 USD