+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR30H30CTG

Diode: Schottky rectifying; THT; 30V; 15Ax2; TO220AB; Ufmax: 0.53V


Manufacturer: ONSEMI

Manufacturer part number:
MBR30H30CTG
TME Symbol:
MBR30H30CTG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
30V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.53V
Max. load current
30A
Max. forward impulse current
260A
Kind of package
tube
Heatsink thickness
1.15...1.41mm
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBR30H30CTG
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 3 pcs - 1.87 USDGross price for quantities from 3 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.