+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR40250TG

Diode: Schottky rectifying; THT; 250V; 40A; TO220-3; Ufmax: 0.86V


Manufacturer: ONSEMI

Manufacturer part number:
MBR40250TG
TME Symbol:
MBR40250TG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
250V
Load current
40A
Semiconductor structure
single diode
Case
TO220-3
Max. forward voltage
0.86V
Max. load current
80A
Max. forward impulse current
150A
Kind of package
tube
Heatsink thickness
1.14...1.39mm
Gross weight2.006 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBR40250TG
83 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 5 pcs - 1.61 USDGross price for quantities from 5 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs