+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 60V | |
Load current | 20A x2 | |
Semiconductor structure | common cathode, double | |
Case | TO220AB | |
Max. forward voltage | 0.74V | |
Max. load current | 40A | |
Max. forward impulse current | 0.24kA | |
Kind of package | tube |