+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR41H100CTG

Diode: Schottky rectifying; THT; 100V; 20Ax2; TO220AB; Ufmax: 0.76V


Manufacturer: ONSEMI

Manufacturer part number:
MBR41H100CTG
TME Symbol:
MBR41H100CTG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.76V
Max. load current
40A
Max. forward impulse current
350A
Kind of package
tube
Gross weight2.01 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBR41H100CTG
97 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 3 pcs - 2.45 USDGross price for quantities from 3 pcs - 2.45 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs