+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR6045WT

Diode: Schottky rectifying; THT; 45V; 60A; TO247-3,TO247AD; Ir: 1mA

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
MBR6045WT
TME Symbol:
MBR6045WT-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
60A
Semiconductor structure
common cathode
Case
TO247-3, TO247AD
Max. forward voltage
0.65V
Max. forward impulse current
0.432kA
Leakage current
1mA
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
*
MBR6045WT
0 in TME stock
Net price for quantities from 1800 pcs - 2.57 USDGross price for quantities from 1800 pcs - 2.57 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.