+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR60H100CTG

Diode: Schottky rectifying; THT; 100V; 30Ax2; TO220-3; Ufmax: 0.81V


Manufacturer: ONSEMI

Manufacturer part number:
MBR60H100CTG
TME Symbol:
MBR60H100CTG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO220-3
Max. forward voltage
0.81V
Max. load current
60A
Max. forward impulse current
350A
Kind of package
tube
Heatsink thickness
1.15...1.39mm
Gross weight1.99 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBR60H100CTG
36 in TME stock
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 3 pcs - 2.60 USDGross price for quantities from 3 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
Net price for quantities from 250 pcs - 1.42 USDGross price for quantities from 250 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs