+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR745-BP

Diode: Schottky rectifying; THT; 45V; 7.5A; TO220AC; Ufmax: 0.84V


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
MBR745-BP
TME Symbol:
MBR745-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
7.5A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.84V
Max. forward impulse current
150A
Leakage current
0.1mA
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes MICRO COMMERCIAL COMPONENTS,
*
MBR745-BP
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.