+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBR8170TFSTAG

Diode: Schottky rectifying; WDFN8; SMD

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MBR8170TFSTAG
TME Symbol:
MBR8170TFSTAG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
WDFN8
Mounting
SMD
Max. forward voltage
0.89V
Leakage current
30µA
Max. forward impulse current
140A
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBR8170TFSTAG
0 in TME stock
Net price for quantities from 1500 pcs - 0.56 USDGross price for quantities from 1500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.