+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBRA80045CT

Module: diode; double,common cathode; 45V; If: 400Ax2; Ufmax: 0.72V


Manufacturer: DACO Semiconductor

Manufacturer part number:
MBRA80045CT
TME Symbol:
MBRA80045CT-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
45V
Load current
400A x2
Case
Twin tower B
Max. forward voltage
0.72V
Max. forward impulse current
6kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules DACO Semiconductor,
*
MBRA80045CT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 125.00 USDGross price for quantities from 1 pcs - 125.00 USD
Net price for quantities from 3 pcs - 116.00 USDGross price for quantities from 3 pcs - 116.00 USD
Net price for quantities from 10 pcs - 110.00 USDGross price for quantities from 10 pcs - 110.00 USD