+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBRB10100CT-TP

Diode: Schottky rectifying; D2PAK; SMD; 100V; 5Ax2; reel,tape


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
MBRB10100CT-TP
TME Symbol:
MBRB10100CT-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.85V
Max. load current
10A
Leakage current
10µA
Max. forward impulse current
150A
Kind of package
reel, tape
Gross weight1.5 g
Certificates
See other products in this category: SMD Schottky diodes MICRO COMMERCIAL COMPONENTS,
*
MBRB10100CT-TP
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.