+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBRB20200CT

Diode: Schottky rectifying; D2PAK; SMD; 200V; 10Ax2; tube


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
MBRB20200CT
TME Symbol:
MBRB20200CT

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
200V
Load current
10A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.89V
Leakage current
10mA
Max. forward impulse current
170A
Kind of package
tube
Gross weight1.474 g
Certificates
See other products in this category: SMD Schottky diodes DIODES INCORPORATED,
*
MBRB20200CT
24 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.42 USD
Net price for quantities from 2500 pcs - 0.41 USDGross price for quantities from 2500 pcs - 0.41 USD
Net price for quantities from 5000 pcs - 0.40 USDGross price for quantities from 5000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs