+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of diode | Schottky rectifying | |
Case | D2PAK | |
Mounting | SMD | |
Max. off-state voltage | 0.1kV | |
Load current | 20A x2 | |
Semiconductor structure | common cathode, double | |
Max. forward voltage | 0.85V | |
Max. load current | 40A | |
Leakage current | 10µA | |
Max. forward impulse current | 0.3kA | |
Kind of package | reel, tape | |
Application | automotive industry |