+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of diode | Schottky rectifying | |
Case | D2PAK | |
Mounting | SMD | |
Max. off-state voltage | 250V | |
Load current | 40A | |
Semiconductor structure | single diode | |
Max. forward voltage | 1V | |
Leakage current | 10µA | |
Max. forward impulse current | 0.45kA | |
Kind of package | reel, tape |