+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBRB40250TT4G

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 40A


Manufacturer: ONSEMI

Manufacturer part number:
MBRB40250TT4G
TME Symbol:
MBRB40250TT4G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Load current
40A
Capacitance
500pF
Max. forward voltage
0.97V
Leakage current
0.25mA
Max. forward impulse current
150A
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBRB40250TT4G
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 400 pcs - 0.14 USDGross price for quantities from 400 pcs - 0.14 USD
Net price for quantities from 800 pcs - 0.12 USDGross price for quantities from 800 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.