+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SMC DIODE SOLUTIONS
Manufacturer | SMC DIODE SOLUTIONS | |
Type of diode | Schottky rectifying | |
Case | DPAK | |
Mounting | SMD | |
Max. off-state voltage | 45V | |
Load current | 7.5A x2 | |
Semiconductor structure | common cathode, double | |
Capacitance | 0.4nF | |
Max. forward voltage | 0.6V | |
Max. load current | 15A | |
Leakage current | 1mA | |
Max. forward impulse current | 140A | |
Kind of package | reel, tape |