+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBRD640CTT4G

Diode: Schottky rectifying; DPAK; SMD; 40V; 3Ax2; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MBRD640CTT4G
TME Symbol:
MBRD640CTT4G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
40V
Load current
3A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.85V
Max. load current
6A
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBRD640CTT4G
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.